846-042-541-102

Heilind Number:EDA846-042-541-102
Manufacturer:EDAC
Manufacturer Number:846-042-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-102

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Crafted with precision, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy and a current rating of 3 A, they provide efficient power transmission. The single-row design with 42 positions and a pitch of .125 inches offers seamless integration for your PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications. Whether for industrial machinery or telecommunications systems, trust in these connectors to deliver consistent performance. Upgrade your setup with these essential components, a testament to our commitment to quality and innovation in connector technology.