846-042-541-103

Heilind Number:EDA846-042-541-103
Manufacturer:EDAC
Manufacturer Number:846-042-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-103

Detailed Description

Enhance your circuitry with these high-temp card edge connectors. Designed for optimal performance in demanding environments, they boast a vibrant green hue and a sleek, straight mount orientation. With a current rating of 3A, they ensure efficient power transmission, while their durable UL 94V-0 Diallyl Phthalate housing guarantees reliability. Featuring 42 positions and a single row configuration, they offer ample connectivity options for your PCB projects. The copper alloy contacts provide excellent conductivity, and with a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional.