846-042-541-104

Heilind Number:EDA846-042-541-104
Manufacturer:EDAC
Manufacturer Number:846-042-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-104

Detailed Description

Introducing our high-temp card edge connectors, designed for reliable performance in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. With a single row layout and 42 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for mission-critical systems. Whether for telecommunications, aerospace, or automotive applications, trust in our connectors for robust and efficient board-to-board connections.