846-042-541-107

Heilind Number:EDA846-042-541-107
Manufacturer:EDAC
Manufacturer Number:846-042-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, they offer a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 42 contact positions, these connectors ensure efficient and secure board-to-board connections. Crafted with Copper Alloy contact material, they guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, installation is seamless. Their straight mount orientation further simplifies assembly, while an operating temperature range of -40 to 105 °C ensures performance in diverse conditions. Perfect for demanding applications, these connectors are a vital component for your connectivity needs.