846-042-541-108

Heilind Number:EDA846-042-541-108
Manufacturer:EDAC
Manufacturer Number:846-042-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a pitch of .125 inches, they offer seamless integration into your electronic setup. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable conductivity. Each connector boasts 42 positions, perfect for your PCB needs. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.