846-042-541-203

Heilind Number:EDA846-042-541-203
Manufacturer:EDAC
Manufacturer Number:846-042-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and 42 positions, they offer ample connectivity options for your projects. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB assemblies with these high-quality connectors for seamless and efficient data transfer.