846-042-541-207

Heilind Number:EDA846-042-541-207
Manufacturer:EDAC
Manufacturer Number:846-042-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity, while the two rows of .125-inch pitch offer seamless integration. Boasting 42 positions, these connectors facilitate efficient data transfer on PCBs. Their straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.