846-042-541-208

Heilind Number:EDA846-042-541-208
Manufacturer:EDAC
Manufacturer Number:846-042-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. These connectors boast a durable UL 94V-0 Diallyl Phthalate housing and feature dual rows for increased versatility. With a reliable copper alloy contact material and a pitch of .125 inches, they offer secure and efficient connectivity for your electronic projects. Perfect for various applications, these connectors can handle an amperage of 3A and operate seamlessly in temperatures ranging from -40 to 105°C. Whether you're working on a small-scale project or a large-scale production, these connectors deliver exceptional performance. Elevate your PCB assembly with our top-of-the-line Card Edge Connectors.