846-042-541-212

Heilind Number:EDA846-042-541-212
Manufacturer:EDAC
Manufacturer Number:846-042-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-212

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable connectivity in demanding environments. Featuring a vibrant green hue, these connectors offer a sleek and functional addition to your PCB setup. With an amperage of 3 A, they provide efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures both durability and safety. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer seamless integration for a total of 42 positions. Designed for straight mounting orientation, these connectors are versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee performance even in extreme conditions. Explore our range of connectors for efficient board-to-board connectivity.