846-042-541-602

Heilind Number:EDA846-042-541-602
Manufacturer:EDAC
Manufacturer Number:846-042-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-602

Detailed Description

Enhance your PCB connections with these High Temp Card Edge Connectors in a sleek green color. Designed for optimal performance, they feature a single row layout with 42 positions, perfect for streamlined installations. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature environments ranging from -40 to 105 °C. Each connector is crafted with precision, using Copper Alloy as the contact material for efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on your boards. Whether for industrial setups or electronic projects, their straight mount orientation guarantees a secure fit. Elevate your connectivity solutions with these high-quality connectors, a must-have in any engineer's toolkit.