846-042-541-603

Heilind Number:EDA846-042-541-603
Manufacturer:EDAC
Manufacturer Number:846-042-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-603

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With a current rating of 3A and copper alloy contact material, they guarantee efficient power transmission. The single-row design with 42 positions and a pitch of .125 inches offers seamless integration into your circuit board layout. Whether for industrial machinery or telecommunications equipment, these connectors provide secure and stable board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your connectivity solutions with these high-performance card edge connectors.