846-042-541-604

Heilind Number:EDA846-042-541-604
Manufacturer:EDAC
Manufacturer Number:846-042-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a single row design and a total of 42 positions, they offer seamless integration and reliable power delivery. The .125 inch pitch and .2 inch row spacing ensure precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature environments. Upgrade your connectivity solutions with these green connectors and experience superior reliability.