846-042-541-607

Heilind Number:EDA846-042-541-607
Manufacturer:EDAC
Manufacturer Number:846-042-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-607

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a single row layout, accommodating 42 positions for seamless integration. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing offers exceptional fire resistance. The contact material, made of durable Copper Alloy, guarantees secure and efficient connectivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and stable alignment. Suitable for a wide range of applications, they have a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Upgrade your PCB connections today with these high-performance Card Edge Connectors.