846-042-541-608

Heilind Number:EDA846-042-541-608
Manufacturer:EDAC
Manufacturer Number:846-042-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-608

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees secure and efficient connections, while the single-row design with 42 positions allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, along with straight mount orientation, offer easy installation on PCBs. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.