846-042-541-803

Heilind Number:EDA846-042-541-803
Manufacturer:EDAC
Manufacturer Number:846-042-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3A amperage capacity and reliable Copper Alloy contacts, they ensure secure power transmission. The double-row configuration with 42 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing enable precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-performance applications. Choose straight mount orientation for easy installation. Upgrade your connection capabilities with these essential PCB components.