846-042-541-804

Heilind Number:EDA846-042-541-804
Manufacturer:EDAC
Manufacturer Number:846-042-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-804

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Engineered for durability and performance, these green connectors feature a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, these connectors offer secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 42-position design allows for versatile connectivity options. Suitable for straight mounting orientation, they are ideal for board-to-board connections in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, our Card Edge Connectors guarantee optimal performance under extreme conditions. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronics engineer's toolkit.