846-042-541-807

Heilind Number:EDA846-042-541-807
Manufacturer:EDAC
Manufacturer Number:846-042-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-807

Detailed Description

Discover our high-quality High Temp Card Edge Connectors, essential components for your electronic projects. Designed for durability and performance, these connectors feature a vibrant green color and are capable of handling up to 3A of power. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee safety and reliability in operation. With two rows of copper alloy contacts, each spaced at .125 inches with a row spacing of .2 inches, they offer seamless connectivity for your PCB assembly. Perfect for a variety of applications, these connectors come with 42 positions in a straight mount orientation, ensuring easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, they are ideal for use in diverse environments. Upgrade your connections with these high-performance Card Edge Connectors.