846-042-541-808

Heilind Number:EDA846-042-541-808
Manufacturer:EDAC
Manufacturer Number:846-042-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-808

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. These connectors, featuring two rows of 42 positions each, are designed for efficient board-to-board PCB connectivity. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable performance in tough environments. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, guaranteeing long-lasting connectivity solutions for your projects.