846-042-541-812

Heilind Number:EDA846-042-541-812
Manufacturer:EDAC
Manufacturer Number:846-042-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-541-812

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double row configuration and a total of 42 positions, they offer ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in our commitment to quality and innovation as you explore the possibilities with our Card Edge Connectors.