846-042-555-201

Heilind Number:EDA846-042-555-201
Manufacturer:EDAC
Manufacturer Number:846-042-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-555-201

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double row configuration and 42 positions, they offer ample connectivity for your PCB needs. Crafted with precision, the contacts are constructed from Copper Alloy, ensuring reliable and efficient power transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration with your circuitry, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup requiring high performance and reliability. Elevate your connectivity game with these essential components.