846-042-555-207

Heilind Number:EDA846-042-555-207
Manufacturer:EDAC
Manufacturer Number:846-042-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability. With two rows and 42 positions, they provide ample space for secure board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating supports efficient power transmission. Their .125-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their quality to streamline your PCB connectivity needs.