846-042-555-212

Heilind Number:EDA846-042-555-212
Manufacturer:EDAC
Manufacturer Number:846-042-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-555-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for reliability, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and are designed to withstand operating temperatures ranging from -40 to 105 °C. With a current rating of 3 A, they ensure efficient power transmission in your circuitry. Boasting a dual-row configuration with 42 positions, these connectors offer ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you require straight or right-angle mounting, these connectors cater to your specific orientation needs. Trust in their superior performance for your high-temperature applications, meeting the demands of industry standards and regulations. Elevate your connectivity solutions with these essential components.