846-042-555-802

Heilind Number:EDA846-042-555-802
Manufacturer:EDAC
Manufacturer Number:846-042-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-555-802

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh conditions. With a current rating of 3 A and contact material composed of Copper Alloy, they offer efficient power transmission. The dual-row configuration with 42 positions and a pitch of .125 inches provides ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring robust and dependable board-to-board connections. Elevate your connectivity solutions with these premium Card Edge Connectors.