846-042-555-803

Heilind Number:EDA846-042-555-803
Manufacturer:EDAC
Manufacturer Number:846-042-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-555-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a current rating of 3 A and sturdy Copper Alloy contacts, they provide secure power transmission. Offering a dual-row configuration with 42 positions on a .125-inch pitch, they facilitate efficient signal routing. The straight mount orientation and row spacing of .2 inches further enhance ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in various industries. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a current rating of 3 A and sturdy Copper Alloy contacts, they provide secure power transmission. Offering a dual-row configuration with 42 positions on a .125-inch pitch, they facilitate efficient signal routing. The straight mount orientation and row spacing of .2 inches further enhance ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in various industries.