846-042-555-804

Heilind Number:EDA846-042-555-804
Manufacturer:EDAC
Manufacturer Number:846-042-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-555-804

Detailed Description

Explore the seamless connectivity of our High Temp Card Edge Connectors, designed for efficient PCB interconnection. Sporting a sleek green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability under extreme conditions. With two rows and 42 positions, they offer ample space for versatile applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Their straight mount orientation further simplifies installation, making them a must-have in any electronic setup. Elevate your connectivity game with these essential components.