846-042-555-807

Heilind Number:EDA846-042-555-807
Manufacturer:EDAC
Manufacturer Number:846-042-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-555-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and boast a 3 A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing material, they ensure reliable performance even in high-temperature environments. With two rows and a total of 42 positions, these connectors offer ample connectivity for your PCB needs. The copper alloy contact material guarantees secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Explore our full range of connectors to find the perfect solution for your application.