846-042-555-808

Heilind Number:EDA846-042-555-808
Manufacturer:EDAC
Manufacturer Number:846-042-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-555-808

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors offer reliable performance with a current rating of 3 A. Crafted from UL 94V-0 compliant Diallyl Phthalate, they ensure safety and durability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate efficient data transfer. The 42 available positions provide ample room for connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality PCB connectors for seamless board-to-board connections.