846-042-555-812

Heilind Number:EDA846-042-555-812
Manufacturer:EDAC
Manufacturer Number:846-042-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-555-812

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 42 positions and a pitch of .125 inches, they offer seamless integration for your application. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Upgrade to these connectors for secure and efficient Board to Board PCB connections.