846-042-556-201

Heilind Number:EDA846-042-556-201
Manufacturer:EDAC
Manufacturer Number:846-042-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-556-201

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors. Designed for efficiency and reliability, these connectors boast a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration and 42 positions, they offer ample connectivity for your electronic projects. The contact material, Copper Alloy, ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose straight mount orientation for seamless integration into your PCB setup. Upgrade your connectivity game with these high-performance connectors.