846-042-556-202

Heilind Number:EDA846-042-556-202
Manufacturer:EDAC
Manufacturer Number:846-042-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-556-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color and a sleek, straight mount orientation, these connectors not only provide reliable functionality but also add a touch of visual appeal to your setup. Featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure both durability and efficient conductivity. With two rows and a total of 42 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing guarantee precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your board-to-board connections with these high-quality connectors, a must-have in any electronic setup.