846-042-556-204

Heilind Number:EDA846-042-556-204
Manufacturer:EDAC
Manufacturer Number:846-042-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-556-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With a double-row configuration and a total of 42 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in extreme conditions, these connectors have a wide temperature range of -40 to 105 °C. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors provide a seamless and efficient solution for your board-to-board connections.