846-042-556-207

Heilind Number:EDA846-042-556-207
Manufacturer:EDAC
Manufacturer Number:846-042-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-556-207

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, they offer reliable conductivity, while the double-row configuration with a total of 42 positions ensures ample connectivity options. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, making them ideal for board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial use. Upgrade your PCB connections with this essential component in the world of electronics.