846-042-556-212

Heilind Number:EDA846-042-556-212
Manufacturer:EDAC
Manufacturer Number:846-042-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a double-row configuration and 42 positions, they offer ample connectivity for your PCB applications. The green housing not only adds a pop of color but also signifies their high-temperature tolerance, rated for operation between -40 and 105°C. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for seamless board-to-board connections. Whether you're working on industrial machinery or electronic devices, trust in the quality and durability of these connectors to streamline your assembly process. Elevate your projects with the perfect combination of performance and reliability.