846-042-556-803

Heilind Number:EDA846-042-556-803
Manufacturer:EDAC
Manufacturer Number:846-042-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-556-803

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Featuring a vibrant green color, they offer reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability even in demanding environments. With two rows and a total of 42 positions, these connectors provide ample connectivity options. The Copper Alloy contact material guarantees secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Designed for straight mounting orientation, they are suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in your electronic assembly arsenal. Explore our range of high-quality Card Edge Connectors and elevate your PCB connectivity game.