846-042-556-804

Heilind Number:EDA846-042-556-804
Manufacturer:EDAC
Manufacturer Number:846-042-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-556-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green finish and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating and two rows of copper alloy contacts, they ensure reliable power transmission for your devices. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your circuit boards with 42 positions available. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C guarantees resilience in extreme conditions. Ideal for various applications in the electronics industry, these connectors are a must-have for any project requiring efficient board-to-board connectivity. Explore their full capabilities and enhance your PCB designs today.