846-042-556-807

Heilind Number:EDA846-042-556-807
Manufacturer:EDAC
Manufacturer Number:846-042-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-556-807

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a robust copper alloy contact material, they ensure reliable power transmission at a maximum amperage of 3 A. The two rows of 42 positions offer ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications, providing a secure and efficient board-to-board connection solution. Upgrade your setup with these high-performance connectors and experience seamless connectivity like never before.