846-042-556-808

Heilind Number:EDA846-042-556-808
Manufacturer:EDAC
Manufacturer Number:846-042-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-556-808

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, these connectors offer a reliable amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure robust housing for secure installations. With two rows and 42 positions, they facilitate efficient board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies integration. Suitable for a wide range of applications, these connectors are built to withstand extreme temperatures from -40 to 105°C, making them a versatile and durable choice for your connectivity needs. Elevate your PCB design with these essential components.