846-042-558-101

Heilind Number:EDA846-042-558-101
Manufacturer:EDAC
Manufacturer Number:846-042-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 42 positions, they offer seamless connectivity for your electronic components. The contact material, a robust Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for industrial applications. Their straight mount orientation and precise pitch of .125 inches, with a row spacing of .2 inches, make them easy to install on your PCBs. Upgrade your board-to-board connections with these high-performance Card Edge Connectors.