846-042-558-102

Heilind Number:EDA846-042-558-102
Manufacturer:EDAC
Manufacturer Number:846-042-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-102

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are crafted from UL 94V-0 rated Diallyl Phthalate for superior safety. With a single row layout and 42 positions, these connectors offer ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for demanding environments, they can operate flawlessly in temperatures ranging from -40 to 105°C. The right-angle mount orientation adds versatility, making them ideal for various PCB applications. Upgrade your connectivity solutions with these premium connectors.