846-042-558-104

Heilind Number:EDA846-042-558-104
Manufacturer:EDAC
Manufacturer Number:846-042-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-104

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 42 positions for seamless PCB integration. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable power delivery even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Trust in our connectors for seamless board-to-board connections in your projects.