846-042-558-107

Heilind Number:EDA846-042-558-107
Manufacturer:EDAC
Manufacturer Number:846-042-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-107

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors in a sleek green finish. Designed for optimal performance, these connectors feature a single row with 42 positions, allowing for seamless integration. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, these connectors are ideal for board-to-board connections. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, they are suitable for a wide range of settings. Trust in our connectors to deliver consistent performance and durability for your projects.