846-042-558-201

Heilind Number:EDA846-042-558-201
Manufacturer:EDAC
Manufacturer Number:846-042-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for high-performance applications, these connectors offer a maximum amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee durability and efficient signal transfer. With two rows and 42 positions, these connectors provide ample connectivity options. The right-angle mount orientation and precise pitch of .125 in make them ideal for compact and space-saving designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for demanding environments. Upgrade your board-to-board connections with these top-of-the-line connectors.