846-042-558-202

Heilind Number:EDA846-042-558-202
Manufacturer:EDAC
Manufacturer Number:846-042-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-202

Detailed Description

Enhance your high-temperature electronic connections with our resilient Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for durability. With a double row configuration and a total of 42 positions, they offer ample connectivity options. The Copper Alloy contacts ensure reliable power transmission, while the 3 A amperage rating caters to various power needs. At a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transmission. The right-angle mount orientation allows for seamless PCB integration, making them ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee consistent performance in challenging environments. Upgrade your system with these high-quality connectors, a must-have for any electronic setup.