846-042-558-207

Heilind Number:EDA846-042-558-207
Manufacturer:EDAC
Manufacturer Number:846-042-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-207

Detailed Description

Elevate your electronic connections with our high temp card edge connectors, meticulously designed for optimal performance. With a vibrant green hue, these connectors not only stand out visually but also offer unrivaled functionality. Built to withstand the rigors of industrial use, they boast a robust amperage rating of 3 A and are crafted from UL 94V-0 Diallyl Phthalate housing material for enhanced durability. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity for up to 42 positions. Their right-angle mount orientation ensures easy installation, while an impressive operating temperature range of -40 to 105 °C guarantees reliable operation even in challenging environments. Whether you're a professional technician or a DIY enthusiast, these connectors are a must-have for any project requiring secure and efficient board-to-board PCB connections. Upgrade your setup today and experience the difference.