846-042-558-208

Heilind Number:EDA846-042-558-208
Manufacturer:EDAC
Manufacturer Number:846-042-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-208

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connectivity with 42 positions available. The right-angle mount orientation and compact design make them ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for critical electronic systems. Upgrade your PCB connections with these high-quality Card Edge Connectors.