846-042-558-602

Heilind Number:EDA846-042-558-602
Manufacturer:EDAC
Manufacturer Number:846-042-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-602

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors. Designed for optimal performance in demanding environments, they are meticulously crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 42 positions, they offer seamless integration on your PCB. The right-angle mount orientation allows for convenient installation, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in automotive, industrial, and aerospace industries. Upgrade your connectivity solutions with these green connectors, meeting the highest standards of quality and performance.