846-042-558-603

Heilind Number:EDA846-042-558-603
Manufacturer:EDAC
Manufacturer Number:846-042-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-603

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a single row configuration and 42 positions, they offer ample connectivity for your applications. Crafted with precision, the Copper Alloy contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide convenient assembly, while the right-angle mount orientation offers flexibility in installation. Built to withstand extreme conditions, these connectors have an operating temperature range of -40 to 105°C. Explore our full range of PCB connectors for seamless board-to-board connections.