846-042-558-612

Heilind Number:EDA846-042-558-612
Manufacturer:EDAC
Manufacturer Number:846-042-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-612

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 42 positions, they offer seamless connectivity in various applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in extreme conditions, these connectors have an impressive temperature range of -40 to 105°C. Perfect for PCB assemblies, their right-angle mount orientation facilitates easy installation. Trust in our top-of-the-line connectors to elevate your electronic projects.