846-042-558-804

Heilind Number:EDA846-042-558-804
Manufacturer:EDAC
Manufacturer Number:846-042-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-804

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in a vibrant green hue. Designed for durability and performance, these connectors boast a 3A amperage capacity and feature housing crafted from UL 94V-0 Diallyl Phthalate for enhanced fire resistance. With a dual-row configuration and 42 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Mountable at a right angle, these connectors are versatile and space-efficient for your PCB assembly needs. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for both standard and high-temperature applications. Upgrade your connection game with these top-of-the-line card edge connectors.