846-042-558-808

Heilind Number:EDA846-042-558-808
Manufacturer:EDAC
Manufacturer Number:846-042-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for your electronic projects. Boasting 42 positions and a right-angle mount orientation, these connectors are versatile and space-saving. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for various applications in industries such as telecommunications, automotive, and aerospace. Upgrade your board-to-board connections with these high-quality connectors, a must-have in any electronic engineer's toolkit.